391-059-524-101

Heilind Number:EDA391-059-524-101
Manufacturer:EDAC
Manufacturer Number:391-059-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-059-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-059-524-101

Detailed Description

Enhance your electronics project with this high-quality Card Edge Connector in sleek black. Designed for efficient power transfer, it boasts a 3 A amperage and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 59 positions, it offers ample connectivity options for seamless integration. Crafted with precision, its Copper Alloy contacts ensure reliable performance. The .1-inch pitch and .14-inch row spacing allow for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in the electronics industry. Upgrade your setup with this essential component today.