391-059-524-102

Heilind Number:EDA391-059-524-102
Manufacturer:EDAC
Manufacturer Number:391-059-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-059-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-059-524-102

Detailed Description

Enhance connectivity on your PCB with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is constructed with high-quality UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row configuration and 59 positions, it offers ample space for efficient data transfer. The contact material, made of Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .1 inch and row spacing of .14 inch, precise alignment is achieved with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your setup with this essential component, a must-have in any tech enthusiast's toolkit.