391-059-524-108

Heilind Number:EDA391-059-524-108
Manufacturer:EDAC
Manufacturer Number:391-059-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-059-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-059-524-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row of 59 positions, allowing for efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliability in demanding environments. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it offers versatility for a wide range of applications. Trust in this connector for secure and stable board-to-board connections, essential for the optimal functioning of your electronic systems.