391-060-520-101

Heilind Number:EDA391-060-520-101
Manufacturer:EDAC
Manufacturer Number:391-060-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-060-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-060-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board integration. Designed for optimal performance, this connector features a single row configuration with 60 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting durability even in harsh industrial environments. With a low-profile pitch of .1 inches and a row spacing of .14 inches, it offers a compact yet efficient design. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Whether you need straight mounting orientation or customized configurations, it provides flexibility for your specific requirements. Elevate your connectivity standards with this black Card Edge Connector, a must-have in your electronic assemblies.