391-060-520-108

Heilind Number:EDA391-060-520-108
Manufacturer:EDAC
Manufacturer Number:391-060-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-060-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-060-520-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a classic black hue. Designed for seamless integration, it boasts a single row layout with 60 positions, perfect for accommodating various electronic components. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in every application. The contact material, made of Copper Alloy, guarantees efficient conductivity while the .1 inch pitch and .14 inch row spacing offer precise alignment. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your board-to-board connectivity needs, ideal for a wide range of electronic projects. Elevate your designs with this essential component.