391-060-520-202

Heilind Number:EDA391-060-520-202
Manufacturer:EDAC
Manufacturer Number:391-060-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-060-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-060-520-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless electronic integration. Designed with precision and reliability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any application. With a current rating of 3 A, it guarantees safe and efficient power transmission. Its dual-row configuration and copper alloy contacts offer optimal signal transfer, while the .1-inch pitch and .14-inch row spacing accommodate precise board-to-board connections. Boasting 60 positions, this connector provides ample room for your circuitry needs. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for diverse environments. Elevate your connectivity game with this essential component, perfect for various electronic projects.