391-060-520-207

Heilind Number:EDA391-060-520-207
Manufacturer:EDAC
Manufacturer Number:391-060-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-060-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-060-520-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimum reliability, it features two rows with a total of 60 positions, ensuring seamless communication between boards. The durable UL 94V-0 Thermoplastic Polyester housing, in sleek black, guarantees longevity and safety. Crafted with precision, the contacts are made of Copper Alloy, offering superior conductivity. With a pitch of .1 inches and row spacing of .14 inches, it provides efficient signal transmission. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Upgrade your setup with this essential component for seamless data transfer.