391-060-520-208

Heilind Number:EDA391-060-520-208
Manufacturer:EDAC
Manufacturer Number:391-060-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-060-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-060-520-208

Detailed Description

Enhance connectivity in electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black hue and durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring longevity and reliability even in demanding environments. With two rows of 60 positions each, it offers ample space for secure connections. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Choose this connector for seamless and efficient board-to-board connections in your electronic projects.