391-060-521-103

Heilind Number:EDA391-060-521-103
Manufacturer:EDAC
Manufacturer Number:391-060-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-060-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-060-521-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout, this connector offers 60 positions for optimal connectivity. The contact material, crafted from copper alloy, guarantees efficient data transmission. Its precise .1-inch pitch and .14-inch row spacing allow for seamless PCB connection. Engineered for versatility, the mount orientation is straight, facilitating easy installation. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Upgrade your system with this reliable and efficient component.