391-060-521-104

Heilind Number:EDA391-060-521-104
Manufacturer:EDAC
Manufacturer Number:391-060-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-060-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-060-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Engineered for reliable performance, this connector features a single row design with 60 positions and a pitch of .1 inches, ensuring seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it offers exceptional durability and conductivity. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're looking to connect boards straight-on or in parallel, this connector guarantees a secure and efficient link. Upgrade your PCB setup with this essential component today.