391-060-521-107

Heilind Number:EDA391-060-521-107
Manufacturer:EDAC
Manufacturer Number:391-060-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-060-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-060-521-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCB boards, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row layout featuring 60 positions, it facilitates efficient signal transmission. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .14-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Its straight mount orientation further streamlines installation, making it a must-have component for your next project.