391-060-521-108

Heilind Number:EDA391-060-521-108
Manufacturer:EDAC
Manufacturer Number:391-060-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-060-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-060-521-108

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating conditions. The Copper Alloy contact material guarantees efficient power transmission, while the .1 inch pitch and .14 inch row spacing allow for precise positioning on PCBs. With 60 positions available in a single row configuration, this connector facilitates seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in a variety of applications. Upgrade your connectivity solutions with this essential component.