391-060-521-201

Heilind Number:EDA391-060-521-201
Manufacturer:EDAC
Manufacturer Number:391-060-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-060-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-060-521-201

Detailed Description

Enhance board-to-board connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in harsh environments. With two rows of high-quality Copper Alloy contacts, each contact is precisely spaced at a pitch of .1 inches, accommodating a total of 60 positions for seamless integration. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various PCB connectivity needs. Upgrade your setup with this essential component, guaranteed to deliver superior connectivity performance.