391-060-521-202

Heilind Number:EDA391-060-521-202
Manufacturer:EDAC
Manufacturer Number:391-060-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-060-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-060-521-202

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Its sleek black design not only adds a touch of sophistication but also ensures durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage rating, it guarantees reliable power transmission for your devices. Featuring two rows and 60 positions, this connector offers ample connectivity options. The copper alloy contact material and precise .1-inch pitch deliver optimal signal transmission, while the .14-inch row spacing allows for efficient PCB integration. Designed for straight mount orientation, it simplifies installation on your circuit boards. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.