391-060-521-204

Heilind Number:EDA391-060-521-204
Manufacturer:EDAC
Manufacturer Number:391-060-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-060-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-060-521-204

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contact points and a pitch of .1 inch, it allows for seamless data transfer. Its 60 positions and straight mount orientation make it ideal for various PCB applications. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees performance in any environment. Upgrade your connectivity solutions with this essential component.