391-060-521-207

Heilind Number:EDA391-060-521-207
Manufacturer:EDAC
Manufacturer Number:391-060-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-060-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-060-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. Featuring a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in all applications. With two rows of copper alloy contacts and a pitch of .1 inch, it provides efficient power transmission with a maximum amperage of 3 A. Its 60 positions allow for versatile board-to-board connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for demanding environments. Upgrade your electronic assemblies with this essential component, available now.