391-060-522-102

Heilind Number:EDA391-060-522-102
Manufacturer:EDAC
Manufacturer Number:391-060-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-060-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-060-522-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts a single row design with 60 copper alloy contact positions, delivering reliable power transmission at an amperage of 3A. With a tight pitch of .1in and row spacing of .14in, it ensures precise alignment for seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're a tech enthusiast or a seasoned professional, this connector is a must-have in your toolkit for efficient board-to-board connections. Elevate your connectivity game with this essential component.