391-060-522-104

Heilind Number:EDA391-060-522-104
Manufacturer:EDAC
Manufacturer Number:391-060-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-060-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-060-522-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 60 positions, ensuring optimal functionality. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliability in diverse applications. With a pitch of .1 inches and row spacing of .14 inches, precise connections are easily achieved. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and challenging environments. Whether for commercial or industrial use, this connector is the perfect solution for your board-to-board connectivity needs. Elevate your PCB designs with this essential component.