391-060-522-108

Heilind Number:EDA391-060-522-108
Manufacturer:EDAC
Manufacturer Number:391-060-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-060-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-060-522-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3A. The single-row design, with 60 positions and a pitch of .1 inches, offers efficient board-to-board connectivity. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, this connector guarantees optimal performance even in harsh industrial environments. Upgrade your devices with this essential component for secure and durable connections.