391-060-522-201

Heilind Number:EDA391-060-522-201
Manufacturer:EDAC
Manufacturer Number:391-060-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-060-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-060-522-201

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 60 positions, it offers ample space for efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .14 inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Whether you're a professional in the tech industry or a DIY enthusiast, this Card Edge Connector is a must-have for your projects. Upgrade your connectivity with ease and precision.