391-060-522-207

Heilind Number:EDA391-060-522-207
Manufacturer:EDAC
Manufacturer Number:391-060-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-060-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-060-522-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in classic black. Designed for optimal performance, it offers a current rating of 3 A and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of 60 positions, it ensures secure and efficient board-to-board connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. The connector's .1-inch pitch and .14-inch row spacing provide seamless integration, while its straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various applications in electronics and beyond. Elevate your connectivity solutions with this essential component.