391-060-522-208

Heilind Number:EDA391-060-522-208
Manufacturer:EDAC
Manufacturer Number:391-060-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-060-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-060-522-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable performance even in demanding environments. With a double-row configuration and 60 positions, it offers ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, guarantees secure and efficient data transmission. With a pitch of .1 in and row spacing of .14 in, precise and seamless connections are easily achieved. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Upgrade your PCB set-up with this essential component.