391-060-524-101

Heilind Number:EDA391-060-524-101
Manufacturer:EDAC
Manufacturer Number:391-060-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-060-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-060-524-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component in the seamless integration of electronic devices. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a single row layout and 60 positions, it offers efficient and reliable connectivity for your circuitry. The Copper Alloy contacts guarantee high conductivity and longevity, while the .1 inch pitch and .14 inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector boasts a 3A amperage rating and can withstand temperatures ranging from -40 to 105°C. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.