391-060-524-108

Heilind Number:EDA391-060-524-108
Manufacturer:EDAC
Manufacturer Number:391-060-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-060-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-060-524-108

Detailed Description

Discover the essential Card Edge Connector, meticulously crafted for seamless integration in your PCB setup. Designed in sleek black with a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both style and safety. With a single row layout and a copper alloy contact material, it guarantees efficient power transmission at an amperage of 3A. Boasting a pitch of .1 in and a row spacing of .14 in, it offers precise connectivity for up to 60 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for reliable and high-performance board-to-board connections.