391-060-524-201

Heilind Number:EDA391-060-524-201
Manufacturer:EDAC
Manufacturer Number:391-060-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-060-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-060-524-201

Detailed Description

Enhance your board-to-board connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With a dual-row layout and a total of 60 positions, it offers ample connectivity for your applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of environments. Its straight mount orientation and .1-inch pitch make installation a breeze. Upgrade your PCB connections with this essential component, perfect for a wide range of electronic projects.