391-060-555-201

Heilind Number:EDA391-060-555-201
Manufacturer:EDAC
Manufacturer Number:391-060-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-060-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-060-555-201

Detailed Description

Enhance connectivity within your electronic devices with this premium Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows and 60 positions, it offers ample connectivity options for your PCB needs. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable conductivity. Its .1 inch pitch and .14 inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Whether for professional or personal use, this Card Edge Connector is a must-have component for your electronic projects.