391-060-555-202

Heilind Number:EDA391-060-555-202
Manufacturer:EDAC
Manufacturer Number:391-060-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-060-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-060-555-202

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable performance even in the most demanding environments. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .1 inches and row spacing of .14 inches, it offers superior signal integrity and efficient power transmission. With 60 positions for versatile connectivity options, this straight-mount connector is perfect for a wide range of board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in extreme conditions. Upgrade your connectivity solutions with this essential component that meets the highest industry standards.