391-060-555-207

Heilind Number:EDA391-060-555-207
Manufacturer:EDAC
Manufacturer Number:391-060-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-060-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-060-555-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and durable solution in classic black. Designed for optimal performance, this connector boasts a high amperage capacity of 3 A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both safety and longevity. With two rows and 60 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable transmission. Featuring a pitch of .1 in and row spacing of .14 in, it allows for precise and efficient installations. Its straight mount orientation adds to its versatility, and with an operating temperature range of -40 to 105 °C, it's built to withstand harsh environments. Perfect for your PCB integration needs, this connector is a must-have in any setup.