391-060-556-202

Heilind Number:EDA391-060-556-202
Manufacturer:EDAC
Manufacturer Number:391-060-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-060-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-060-556-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for maximum performance, it offers a reliable 3 A amperage and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and a total of 60 positions, it ensures seamless board-to-board connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. The .1-inch pitch and .14-inch row spacing allow for easy and efficient installation. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your electronics with this essential component.