391-060-556-203

Heilind Number:EDA391-060-556-203
Manufacturer:EDAC
Manufacturer Number:391-060-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-060-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-060-556-203

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable performance. The connector boasts a robust Copper Alloy contact material, facilitating secure connections. With two rows and 60 positions, it offers ample space for intricate PCB setups. Its .1-inch pitch and .14-inch row spacing allow for precise alignment, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the PCB assembly process. Add it to your toolkit today and streamline your connectivity needs.