391-060-556-207

Heilind Number:EDA391-060-556-207
Manufacturer:EDAC
Manufacturer Number:391-060-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-060-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-060-556-207

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration on printed circuit boards. Crafted with precision, this black connector features two rows of 60 positions, ensuring reliable performance in a variety of applications. With a pitch of .1 inches and row spacing of .14 inches, it offers efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is crafted from high-quality copper alloy, providing excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Its straight mount orientation facilitates easy installation, making it an essential component in your PCB setup. Trust in our connector to deliver optimal performance and longevity.