391-060-556-208

Heilind Number:EDA391-060-556-208
Manufacturer:EDAC
Manufacturer Number:391-060-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-060-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-060-556-208

Detailed Description

Upgrade your connectivity with our Card Edge Connector, a must-have component for seamless communication in electronic devices. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in various environments. With a high amperage rating of 3 A, it effortlessly supports power transfer. Its copper alloy contact material guarantees efficient signal transmission, while the double-row configuration with 60 positions offers ample connectivity options. The .1-inch pitch and .14-inch row spacing allow for precise and secure alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications. Trust in this essential connector for seamless board-to-board connections in your electronic projects.