391-060-560-203

Heilind Number:EDA391-060-560-203
Manufacturer:EDAC
Manufacturer Number:391-060-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-060-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-060-560-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and 60 positions, it offers ample space for your connections. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. Featuring a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortless. Its straight mount orientation simplifies installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Trust in our connector to deliver optimal performance and longevity for your electronic projects.