391-062-520-201

Heilind Number:EDA391-062-520-201
Manufacturer:EDAC
Manufacturer Number:391-062-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-062-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-062-520-201

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 62 copper alloy contacts, each positioned at a precise pitch of .1 inches, it guarantees seamless signal transmission. The straight mount orientation facilitates easy installation on PCBs, while the wide operating temperature range of -40 to 105 °C ensures reliable functionality in various environments. Upgrade your board-to-board connections with this essential component.