391-062-520-208

Heilind Number:EDA391-062-520-208
Manufacturer:EDAC
Manufacturer Number:391-062-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-062-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-062-520-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficiency and durability, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable performance. With two rows of high-quality Copper Alloy contacts, it facilitates seamless communication between PCBs. The .1-inch pitch and .14-inch row spacing accommodate precise alignment, while the 62 available positions allow for versatile configurations. Engineered for optimal functionality, this connector boasts a 3A amperage rating and can withstand temperatures ranging from -40 to 105°C. Whether you're a tech enthusiast or a seasoned professional, this connector is the perfect choice for your next project. Elevate your connectivity experience today.