391-062-521-201

Heilind Number:EDA391-062-521-201
Manufacturer:EDAC
Manufacturer Number:391-062-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-062-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-062-521-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 2-row configuration and 62 positions, it offers ample connectivity options for your electronic components. The Copper Alloy contacts provide reliable conductivity, while the .1-inch pitch and .14-inch row spacing enable precise alignment. Suitable for a wide range of applications, the connector boasts a 3A amperage rating and operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're a professional in need of top-notch connectors or an enthusiast working on a DIY project, this Card Edge Connector is the perfect solution for your connectivity needs. Elevate your electronic designs with this essential component.