391-062-521-202

Heilind Number:EDA391-062-521-202
Manufacturer:EDAC
Manufacturer Number:391-062-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-062-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-062-521-202

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures both reliability and visual appeal. With a dual-row design and 62 contact positions, this connector offers ample connectivity options for your circuit board. The copper alloy contacts guarantee efficient signal transmission, while the .1 inch pitch and .14 inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various environments. Whether for industrial or commercial applications, this straight-mount connector is a versatile and essential component for your electronics projects. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.