391-062-521-203

Heilind Number:EDA391-062-521-203
Manufacturer:EDAC
Manufacturer Number:391-062-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-062-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-062-521-203

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for durability and efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at .1 in pitch and .14 in row spacing, provide seamless connectivity across 62 positions. Perfect for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Upgrade your electronic assembly with this essential component.