391-062-521-207

Heilind Number:EDA391-062-521-207
Manufacturer:EDAC
Manufacturer Number:391-062-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-062-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-062-521-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 62 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees reliable signal transmission. The 0.1-inch pitch and 0.14-inch row spacing allow for precise connections, and with a current rating of 3A, it's suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a dependable choice for your electronic projects. Whether you're a professional or a DIY enthusiast, our Card Edge Connector is a must-have in your toolkit.