391-062-521-208

Heilind Number:EDA391-062-521-208
Manufacturer:EDAC
Manufacturer Number:391-062-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-062-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-062-521-208

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy and a pitch of .1 inch, it ensures secure and reliable connections. Boasting two rows and 62 positions, it offers ample space for seamless board-to-board integration. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component to streamline your PCB connections with precision and efficiency.