391-062-522-201

Heilind Number:EDA391-062-522-201
Manufacturer:EDAC
Manufacturer Number:391-062-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-062-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-062-522-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and functional solution in black. Designed for optimal performance, this connector boasts a high amperage of 3 A, making it suitable for a wide range of applications. Its housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of contacts made from Copper Alloy, each spaced at a pitch of .1 inch and .14 inches between rows, it offers seamless connectivity for your circuitry. Featuring 62 positions, this connector ensures ample room for your connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Perfect for various electronic projects, this Card Edge Connector is a must-have component for any PCB assembly. Elevate your connectivity game with this essential piece.