391-062-522-202

Heilind Number:EDA391-062-522-202
Manufacturer:EDAC
Manufacturer Number:391-062-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-062-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-062-522-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it offers reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows and 62 positions, it provides ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .14-inch row spacing allow for precise assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile and essential component for any electronics project. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.