391-062-522-203

Heilind Number:EDA391-062-522-203
Manufacturer:EDAC
Manufacturer Number:391-062-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-062-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-062-522-203

Detailed Description

Upgrade your PCB connections with our sleek Card Edge Connector in classic black. Designed for high-performance applications, this connector boasts a 3 A amperage and features a durable housing constructed from UL 94V-0 Thermoplastic Polyester. With two rows and 62 positions, it offers ample connectivity in a compact design. The copper alloy contact material ensures reliable signal transmission, while the .1 inch pitch and .14 inch row spacing make for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for demanding environments. Trust in our connector to deliver superior performance and durability for all your board-to-board PCB connection needs.