391-062-522-204

Heilind Number:EDA391-062-522-204
Manufacturer:EDAC
Manufacturer Number:391-062-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-062-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-062-522-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless electronic communication. Designed for reliability, this connector features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it guarantees efficient power transmission. The two-row configuration, with a total of 62 positions, offers ample connectivity options. Crafted from copper alloy, the contacts provide optimal conductivity. The .1-inch pitch and .14-inch row spacing allow for precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, this connector is an essential solution for your connectivity needs.