391-062-522-207

Heilind Number:EDA391-062-522-207
Manufacturer:EDAC
Manufacturer Number:391-062-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-062-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-062-522-207

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance in various environments. With a current rating of 3 A, it guarantees reliable power transmission. The two-row configuration with 62 positions offers ample connectivity options, while the Copper Alloy contact material ensures secure and stable connections. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its .1-inch pitch and .14-inch row spacing enable precise and efficient PCB integration. Whether for industrial, commercial, or personal projects, this Card Edge Connector is a must-have component for seamless board-to-board connections.