391-062-522-208

Heilind Number:EDA391-062-522-208
Manufacturer:EDAC
Manufacturer Number:391-062-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-062-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-062-522-208

Detailed Description

Enhance connectivity on your PCB with this black Card Edge Connector. Designed for optimal performance, it features a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of contacts made from high-quality Copper Alloy, it ensures reliable signal transmission. The .1-inch pitch and .14-inch row spacing accommodate precise board-to-board connections, offering 62 positions for seamless integration. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your electronic assemblies with this essential component.