391-062-524-201

Heilind Number:EDA391-062-524-201
Manufacturer:EDAC
Manufacturer Number:391-062-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-062-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-062-524-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for high performance, this connector boasts a sleek black casing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in use. With two rows of copper alloy contacts, each meticulously spaced at .1 inches with a row spacing of .14 inches, it provides efficient power transfer at an amperage of 3A. Featuring 62 positions, this connector offers ample connectivity options for your circuitry. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Trust in this essential connector to optimize the functionality of your electronic systems with precision and longevity.