391-062-524-207

Heilind Number:EDA391-062-524-207
Manufacturer:EDAC
Manufacturer Number:391-062-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-062-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-062-524-207

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for seamless integration in your electronic setups. Crafted with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance under various conditions. The connector boasts a total of 62 positions, with a pitch of .1 inches and row spacing of .14 inches, allowing for efficient signal transmission. Its contact material, Copper Alloy, guarantees excellent conductivity and longevity. With an amperage rating of 3 A and an operating temperature range spanning from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, this straight-mount Card Edge Connector is a versatile and essential component for your projects. Elevate your connectivity solutions with this high-quality connector, a must-have in any engineer's toolkit.