391-062-555-201

Heilind Number:EDA391-062-555-201
Manufacturer:EDAC
Manufacturer Number:391-062-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-062-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-062-555-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a variety of environments. With a double-row configuration and 62 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide efficient power transmission, while the .1-inch pitch and .14-inch row spacing facilitate easy PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial and commercial settings. Upgrade your connectivity solutions with this essential component.