391-062-555-203

Heilind Number:EDA391-062-555-203
Manufacturer:EDAC
Manufacturer Number:391-062-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-062-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-062-555-203

Detailed Description

Enhance your circuit board connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contact points made from high-quality Copper Alloy, it guarantees reliable power transmission. The .1 inch pitch and .14 inch row spacing provide precise alignment, accommodating a total of 62 positions for seamless integration. Perfect for board-to-board connections, its straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.